There are no models available for this part yet.
Overview of CLS6D28NP-680NC by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CLS6D28NP-680NC by Sumida Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CLS6D28NP-680NC-ND
|
DigiKey | FIXED IND 68UH 720MA 650MOHM SMD Min Qty: 1500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1613 | Buy Now | |
DISTI #
CLS6D28NP-680NC
|
Avnet Americas | Ind Power 68uH 35% Ferrite Drum Core T/R - Tape and Reel (Alt: CLS6D28NP-680NC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.9954 | Buy Now | |
DISTI #
851-CLS6D28NP-680NC
|
Mouser Electronics | Power Inductors - SMD | 0 |
|
$1.1900 / $1.2100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$1.1600 | Buy Now |
CAD Models for CLS6D28NP-680NC by Sumida Corporation
Part Data Attributes for CLS6D28NP-680NC by Sumida Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUMIDA CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Core Material
|
FERRITE
|
DC Resistance
|
0.845 Ω
|
Inductance-Nom (L)
|
68 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current-Max
|
0.72 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
PARALLEL CONNECTED
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL IN-LINE
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
30%
|