Part Details for CLS6D28NP-1R2NC by Sumida Corporation
Overview of CLS6D28NP-1R2NC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLS6D28NP-1R2NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLS6D28NP-1R2NC-ND
|
DigiKey | FIXED IND 1.2UH 4.4A 21 MOHM SMD Min Qty: 1500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1613 | Buy Now |
DISTI #
CLS6D28NP-1R2NC
|
Avnet Americas | Ind Power 1.2uH 35% Ferrite Drum Core T/R - Tape and Reel (Alt: CLS6D28NP-1R2NC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.9954 | Buy Now |
DISTI #
851-CLS6D28NP-1R2NC
|
Mouser Electronics | Power Inductors - SMD | 0 |
|
$1.1900 / $1.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$1.1600 | Buy Now |
Part Details for CLS6D28NP-1R2NC
CLS6D28NP-1R2NC CAD Models
CLS6D28NP-1R2NC Part Data Attributes
|
CLS6D28NP-1R2NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CLS6D28NP-1R2NC
Sumida Corporation
General Purpose Inductor, 1.2uH, 35%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.025 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 4.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Tolerance | 35% |