Part Details for CLS5D11HPNP-3R0NC by Sumida Corporation
Overview of CLS5D11HPNP-3R0NC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CLS5D11HPNP-3R0NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLS5D11HPNP-3R0NC-ND
|
DigiKey | FIXED IND 3UH 1.55A 80 MOHM SMD Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5347 | Buy Now |
DISTI #
CLS5D11HPNP-3R0NC
|
Avnet Americas | Inductor Power Shielded Wirewound 3uH 30% 100kHz 1.55A SMD T/R - Tape and Reel (Alt: CLS5D11HPNP-3R0NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4347 / $0.4699 | Buy Now |
DISTI #
851-CLS5D11HPNP3R0NC
|
Mouser Electronics | Power Inductors - SMD SMD 4 Pin Low Profile Inductor Shielded | 0 |
|
$0.5360 / $1.2400 | Order Now |
|
Future Electronics | CLS Series 3 uH 30 % Tolerance 1900 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4700 | Buy Now |
Part Details for CLS5D11HPNP-3R0NC
CLS5D11HPNP-3R0NC CAD Models
CLS5D11HPNP-3R0NC Part Data Attributes
|
CLS5D11HPNP-3R0NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CLS5D11HPNP-3R0NC
Sumida Corporation
General Purpose Inductor, 3uH, 30%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 1.55 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |