Part Details for CLS5D11HPNP-2R2NC by Sumida Corporation
Overview of CLS5D11HPNP-2R2NC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CLS5D11HPNP-2R2NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLS5D11HPNP-2R2NC-ND
|
DigiKey | FIXED IND 2.2UH 1.7A 70 MOHM SMD Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5347 | Buy Now |
DISTI #
CLS5D11HPNP-2R2NC
|
Avnet Americas | Inductor Power Shielded Wirewound 2.2uH 30% 100kHz 1.7A SMD T/R - Tape and Reel (Alt: CLS5D11HPNP-2R2NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4347 / $0.4699 | Buy Now |
DISTI #
851-CLS5D11HPNP2R2NC
|
Mouser Electronics | Power Inductors - SMD SMD 4 Pin Low Profile Inductor Shielded | 0 |
|
$0.5060 / $1.0900 | Order Now |
|
Future Electronics | CLS Series 2.2 uH 30 % Tolerance 2000 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.4600 / $0.6200 | Buy Now |
Part Details for CLS5D11HPNP-2R2NC
CLS5D11HPNP-2R2NC CAD Models
CLS5D11HPNP-2R2NC Part Data Attributes
|
CLS5D11HPNP-2R2NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CLS5D11HPNP-2R2NC
Sumida Corporation
General Purpose Inductor, 2.2uH, 30%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 1.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |