Part Details for CLS4D23B-3R6NC by Sumida Corporation
Overview of CLS4D23B-3R6NC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLS4D23B-3R6NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLS4D23B-3R6NC-ND
|
DigiKey | FIXED IND 3.6UH 2.56A 80MOHM SMD Min Qty: 4000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7474 | Buy Now |
DISTI #
CLS4D23B-3R6NC
|
Avnet Americas | Ind Power 3.6uH 30% Ferrite Core T/R - Tape and Reel (Alt: CLS4D23B-3R6NC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.6628 | Buy Now |
DISTI #
851-CLS4D23B-3R6NC
|
Mouser Electronics | Power Inductors - SMD | 0 |
|
$0.7960 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.7790 | Buy Now |
Part Details for CLS4D23B-3R6NC
CLS4D23B-3R6NC CAD Models
CLS4D23B-3R6NC Part Data Attributes
|
CLS4D23B-3R6NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CLS4D23B-3R6NC
Sumida Corporation
General Purpose Inductor, 3.6uH, 30%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.098 Ω | |
Inductance-Nom (L) | 3.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Rated Current-Max | 2.56 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Tolerance | 30% |