Part Details for CLS45MR2SB-F by Marinco Electrical Group
Overview of CLS45MR2SB-F by Marinco Electrical Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLS45MR2SB-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71658825
|
RS | Cls 45 Degree Inlet Panel Mount (400A / 600V) 2" Threaded Stud, Male - Brown (F) | Marinco CLS45MR2SB-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.3200 / $50.3800 | RFQ |
|
Onlinecomponents.com | CLS 45 Degree 16 Series Inlet Panel Mount (400A / 600V) 2" Threaded Stud, Male - Brown (F) RoHS: Compliant | 0 |
|
$32.6400 / $42.7800 | Buy Now |