There are no models available for this part yet.
Overview of CLS40FB-F by Marinco Electrical Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for CLS40FB-F by Marinco Electrical Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71658634
|
RS | Cls Inline Single Pin Connector (400A / 600V) 2/0 - 4/0 Awg Fem - Brown (F) | Marinco CLS40FB-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.7100 / $28.2000 | RFQ | |
Onlinecomponents.com | CLS 16 Series Inline Single Pin Connector (400A / 600V) 2/0 - 4/0 AWG Female - Brown (F) RoHS: Compliant |
1 In Stock |
|
$17.2100 / $22.4000 | Buy Now | ||
Master Electronics | CLS 16 Series Inline Single Pin Connector (400A / 600V) 2/0 - 4/0 AWG Female - Brown (F) RoHS: Compliant |
1 In Stock |
|
$17.2100 / $22.4000 | Buy Now |