Part Details for CLS40FB-A by Marinco Electrical Group
Overview of CLS40FB-A by Marinco Electrical Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for CLS40FB-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71658624
|
RS | Cls Inline Single Pin Connector (400A / 600V) 2/0 - 4/0 Awg Fem - Black (A) | Marinco CLS40FB-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 45 |
|
$25.1200 / $30.0800 | Buy Now |
|
Onlinecomponents.com | CLS 16 Series Inline Single Pin Connector (400A / 600V) 2/0 - 4/0 AWG Female - Black (A) RoHS: Compliant |
58 In Stock 332 Factory Stock |
|
$17.6500 / $23.3600 | Buy Now |
DISTI #
63264740
|
Verical | CLS Series Inline Single Pin Connector (400A / 600V) 2/0 - 4/0 AWG Female - Black (A) Min Qty: 3 Package Multiple: 1 Date Code: 2005 | Americas - 58 |
|
$23.9460 / $30.3680 | Buy Now |
|
Master Electronics | CLS 16 Series Inline Single Pin Connector (400A / 600V) 2/0 - 4/0 AWG Female - Black (A) RoHS: Compliant |
58 In Stock 332 Factory Stock |
|
$17.6500 / $23.3600 | Buy Now |