Part Details for CLS1840MRSB-A by Marinco Electrical Group
Overview of CLS1840MRSB-A by Marinco Electrical Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLS1840MRSB-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71658563
|
RS | Cls Series Panel Mount (400A / 600V) Male,1-1/8" Stud -Black | Marinco Power Products CLS1840MRSB-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.8300 / $24.8300 | RFQ |
|
Onlinecomponents.com | CLS 18 Series Male Panel Mount 400A / 600V 1-1/4" Threaded Stud - Black (A) RoHS: Compliant | 20 Factory Stock |
|
$21.0400 / $27.8500 | Buy Now |
|
Master Electronics | CLS 18 Series Male Panel Mount 400A / 600V 1-1/4" Threaded Stud - Black (A) RoHS: Compliant | 20 Factory Stock |
|
$21.0400 / $27.8500 | Buy Now |