Part Details for CLS182MB-C by Marinco Electrical Group
Overview of CLS182MB-C by Marinco Electrical Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLS182MB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71658534
|
RS | Cls Series Inline Ballnose (400A / 600V) #6 - #2 Awg Male - Red (C ) | Marinco CLS182MB-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.3400 / $29.3200 | RFQ |
|
Onlinecomponents.com | CLS 18 Series Inline Ballnose (400A / 600V) #6 - #2 AWG Male - Red (C ) RoHS: Compliant | 294 Factory Stock |
|
$19.2100 / $25.4400 | Buy Now |
|
Master Electronics | CLS 18 Series Inline Ballnose (400A / 600V) #6 - #2 AWG Male - Red (C ) RoHS: Compliant | 294 Factory Stock |
|
$19.2100 / $25.4400 | Buy Now |