Part Details for CLS15-22C/L213G/TR8 by Everlight Electronics Co Ltd
Overview of CLS15-22C/L213G/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for CLS15-22C/L213G/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLS15-22C/L213G/TR8-ND
|
DigiKey | SENSOR PHOTODIODE 550NM 4SMD Min Qty: 6000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3489 | Buy Now |
|
CHIPMALL.COM LIMITED | SENSOR PHOTODIODE 550NM 4SMD | 1860 |
|
$0.1448 | Buy Now |
DISTI #
3315220650
|
EBV Elektronik | Photodiode Chip 620nm 0.18A/W Sensitivity 4-Pin SMD T/R (Alt: 3315220650) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | EBV - 10000 |
|
Buy Now | |
|
LCSC | SMD Ambient Light Sensors ROHS | 3575 |
|
$0.1456 / $0.2905 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 8000 |
|
$0.2627 / $0.2839 | Buy Now |
Part Details for CLS15-22C/L213G/TR8
CLS15-22C/L213G/TR8 CAD Models
CLS15-22C/L213G/TR8 Part Data Attributes
|
CLS15-22C/L213G/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CLS15-22C/L213G/TR8
Everlight Electronics Co Ltd
Optoelectronic Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Everlight | |
Terminal Finish | NOT SPECIFIED |