Part Details for CLS0402MA-1 by CUI Inc
Overview of CLS0402MA-1 by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLS0402MA-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 40 mm, Round Frame, 0.5 W, 8 Ohm, Neodymium Magnet, Mylar Cone RoHS: Compliant | 0 |
|
$2.5100 / $6.8700 | Buy Now |