Part Details for CLS0402MA-1-L152 by Same Sky
Overview of CLS0402MA-1-L152 by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2915L-152KL | Coilcraft Inc | General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
0603HL-152X | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free | |
SER2814L-152KL | Coilcraft Inc | General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for CLS0402MA-1-L152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1551-ND
|
DigiKey | SPEAKER 8OHM 500MW TOP PORT 90DB Min Qty: 1 Lead time: 22 Weeks Container: Tray |
3089 In Stock |
|
$2.7626 / $4.6600 | Buy Now |
DISTI #
490-CLS0402MA-1-L152
|
Mouser Electronics | Speakers & Transducers Speakers | 810 |
|
$2.5400 / $3.7200 | Buy Now |
|
Future Electronics | Speakers Transducers Speakers RoHS: Compliant pbFree: Yes Min Qty: 128 Package Multiple: 128 Lead time: 22 Weeks Container: Tray | 896Tray |
|
$2.6000 / $2.7600 | Buy Now |
|
Onlinecomponents.com | 40 mm, Round Frame, 0.5 W, 8 Ohm, Neodymium Magnet, Mylar Cone, Wire Leads RoHS: Compliant | 0 |
|
$2.7300 / $4.1400 | Buy Now |
DISTI #
CLS0402MA-1-L152
|
TME | Loudspeaker, miniature, 500mW, 8Ω, Ø40x5.3mm, 13kHz, Ø: 40mm, PET Min Qty: 1280 | 0 |
|
$3.4500 | RFQ |
Part Details for CLS0402MA-1-L152
CLS0402MA-1-L152 CAD Models
CLS0402MA-1-L152 Part Data Attributes
|
CLS0402MA-1-L152
Same Sky
Buy Now
|
Compare Parts:
CLS0402MA-1-L152
Same Sky
|
Samacsys Manufacturer | Same Sky |