Part Details for CLS0401MAE-L152 by Same Sky
Overview of CLS0401MAE-L152 by Same Sky
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2915L-152KL | Coilcraft Inc | General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
0603HL-152X | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free | |
SER2814L-152KL | Coilcraft Inc | General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for CLS0401MAE-L152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-CLS0401MAE-L152
|
Mouser Electronics | Speakers & Transducers Speakers RoHS: Compliant | 330 |
|
$2.5600 / $4.1500 | Buy Now |
|
Future Electronics | CLS0401 Series 40 mm 1 W 5.0 mm Depth 4Ω 600 Hz Low Profile Speaker w/ Leads RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 40 Lead time: 22 Weeks Container: Tray | 0Tray |
|
$2.5800 / $2.8200 | Buy Now |
|
Future Electronics | CLS0401 Series 40 mm 1 W 5.0 mm Depth 4Ω 600 Hz Low Profile Speaker w/ Leads RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 22 Weeks Container: Tray | 0Tray |
|
$2.5800 / $2.8200 | Buy Now |
|
Onlinecomponents.com | 40 mm, Round Frame, 1.0 W, 4 Ohm, Neodymium Magnet, Mylar Cone, Wire Leads RoHS: Compliant |
850 In Stock |
|
$2.6000 / $3.3700 | Buy Now |
DISTI #
CLS0401MAE-L152
|
TME | Loudspeaker, miniature, 1W, 4Ω, Ø40x5mm, 7kHz, Sound level: 91dB Min Qty: 1000 | 0 |
|
$3.4500 | RFQ |
|
Master Electronics | 40 mm, Round Frame, 1.0 W, 4 Ohm, Neodymium Magnet, Mylar Cone, Wire Leads RoHS: Compliant |
850 In Stock |
|
$2.6000 / $3.3700 | Buy Now |