Part Details for CLS0401M-L152 by CUI Devices
Overview of CLS0401M-L152 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLS0401M-L152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1538-ND
|
DigiKey | SPEAKER 8OHM 200MW TOP PORT 80DB Min Qty: 1 Lead time: 22 Weeks Container: Box |
256 In Stock |
|
$3.2141 / $5.1100 | Buy Now |
DISTI #
490-CLS0401M-L152
|
Mouser Electronics | Speakers & Transducers speaker, 40 mm round, 9.7 mm deep, PET, Nd-Fe-B, 200 mW, 8 ?, 600 Hz, 152 mm wire leads | 0 |
|
$3.1000 / $3.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Box | 0Box |
|
$3.0800 | Buy Now |
|
Onlinecomponents.com | 40 mm, Round Frame, 0.2 W, 8 Ohm, Neodymium Magnet, Mylar Cone, Wire Leads RoHS: Compliant | 0 |
|
$2.8600 / $6.0000 | Buy Now |