Part Details for CLS0381M-L152 by Same Sky
Overview of CLS0381M-L152 by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2915L-152KL | Coilcraft Inc | General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
0603HL-152X | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free | |
SER2814L-152KL | Coilcraft Inc | General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for CLS0381M-L152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1537-ND
|
DigiKey | SPEAKER 8OHM 200MW TOP PORT 80DB Min Qty: 1200 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8361 | Buy Now |
DISTI #
490-CLS0381M-L152
|
Mouser Electronics | Speakers & Transducers Spkr Low Prof 38mm 8 ohms 0.2W 6 inch lead wires | 0 |
|
$2.7700 / $2.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 22 Weeks Container: Tray | 0Tray |
|
$3.0900 | Buy Now |
|
Onlinecomponents.com | 38 mm, Round Frame, 0.2 W, 8 Ohm, Neodymium Magnet, Mylar Cone, Wire Leads RoHS: Compliant | 0 |
|
$2.6800 / $7.3400 | Buy Now |
DISTI #
CLS0381M-L152
|
TME | Loudspeaker, miniature, 200mW, 8Ω, Ø38x10.2mm, 10kHz, Ø: 38mm, PET Min Qty: 1200 | 0 |
|
$3.5500 | RFQ |