There are no models available for this part yet.
Overview of CLS0362MA-1-L152 by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2915L-152KL | Coilcraft Inc | General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
0603HL-152X | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free | |
SER2814L-152KL | Coilcraft Inc | General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for CLS0362MA-1-L152 by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
102-1550-ND
|
DigiKey | SPEAKER 8OHM 500MW TOP PORT 89DB Min Qty: 1 Lead time: 22 Weeks Container: Tray |
805 In Stock |
|
$2.7350 / $4.6200 | Buy Now | |
DISTI #
490-CLS0362MA-1-L152
|
Mouser Electronics | Speakers & Transducers speaker, 36 mm round, 5 mm deep, PET, Nd-Fe-B, 500 mW, 8 ?, 550 Hz, 152 mm wire leads RoHS: Compliant | 215 |
|
$2.7300 / $4.6100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Tray | 0Tray |
|
$2.7800 | Buy Now | ||
Onlinecomponents.com | 36 mm, Round Frame, 0.5 W, 8 Ohm, Neodymium Magnet, Mylar Cone, Wire Leads RoHS: Compliant | 0 |
|
$2.5900 / $5.4200 | Buy Now | ||
DISTI #
CLS0362MA-1-L152
|
TME | Loudspeaker, miniature, 500mW, 8Ω, Ø38x5mm, 6kHz, Sound level: 89dB Min Qty: 1000 | 0 |
|
$3.4200 | RFQ |
CAD Models for CLS0362MA-1-L152 by Same Sky
Part Data Attributes for CLS0362MA-1-L152 by Same Sky
CLS0362MA-1-L152
Same Sky
|
|
---|---|
Samacsys Manufacturer
|
Same Sky
|
Want to compare parts?
-
CLS0362MA-1-L152Same SkyVS
-