Part Details for CLS0362MA-1-L152 by CUI Inc
Overview of CLS0362MA-1-L152 by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLS0362MA-1-L152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SPEAKERS and TRANSDUCERS SPEAKER, 36 MM ROUND, 5 MM DEEP, MYLAR, ND-FE-B, 500 MW, 8 O, 550 HZ, 152 MM WIRE LEADS | 37 |
|
$2.8688 / $5.7375 | Buy Now |