Part Details for CLS0301MA-L152 by Same Sky
Overview of CLS0301MA-L152 by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2915L-152KL | Coilcraft Inc | General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
0603HL-152X | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free | |
SER2814L-152KL | Coilcraft Inc | General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for CLS0301MA-L152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SPEAKER 8OHMS .2W 30MM 6" LEADS RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 22 Weeks Container: Tray | 0Tray |
|
$2.3300 | Buy Now |
|
Future Electronics | SPEAKER 8OHMS .2W 30MM 6" LEADS RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 22 Weeks Container: Tray | 0Tray |
|
$2.3300 | Buy Now |
DISTI #
CLS0301MA-L152
|
TME | Loudspeaker, miniature, 200mW, 8Ω, Ø30x4mm, 13kHz, Ø: 30mm, PET Min Qty: 2000 | 0 |
|
$3.2000 | RFQ |
Part Details for CLS0301MA-L152
CLS0301MA-L152 CAD Models
CLS0301MA-L152 Part Data Attributes
|
CLS0301MA-L152
Same Sky
Buy Now
|
Compare Parts:
CLS0301MA-L152
Same Sky
|
Samacsys Manufacturer | Same Sky |