There are no models available for this part yet.
Overview of CLS0301-L152 by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2915L-152KL | Coilcraft Inc | General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
0603HL-152X | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free | |
SER2814L-152KL | Coilcraft Inc | General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for CLS0301-L152 by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
102-1563-ND
|
DigiKey | SPEAKER 8OHM 1W TOP PORT 86DB Min Qty: 1 Lead time: 22 Weeks Container: Tray |
248 In Stock |
|
$2.6286 / $4.2500 | Buy Now | |
DISTI #
490-CLS0301-L152
|
Mouser Electronics | Speakers & Transducers Speakers RoHS: Compliant | 194 |
|
$2.5000 / $4.2300 | Buy Now | |
Future Electronics | CLS Series 8 Ohm Magnetic Speaker 1 W 550 Hz RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 100 Lead time: 22 Weeks Container: Tray | 0Tray |
|
$2.4600 / $2.8300 | Buy Now | ||
Future Electronics | CLS Series 8 Ohm Magnetic Speaker 1 W 550 Hz RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 100 Lead time: 22 Weeks Container: Tray | 0Tray |
|
$2.4600 / $2.8300 | Buy Now | ||
DISTI #
CLS0301-L152
|
TME | Loudspeaker, miniature, 1W, 8Ω, Ø30x5.9mm, 20kHz, Sound level: 86dB Min Qty: 2000 | 0 |
|
$3.1300 | RFQ |
CAD Models for CLS0301-L152 by Same Sky
Part Data Attributes for CLS0301-L152 by Same Sky
CLS0301-L152
Same Sky
|
|
---|---|
Samacsys Manufacturer
|
Same Sky
|
Want to compare parts?
-
CLS0301-L152Same SkyVS
-