Part Details for CLS0281-L152 by CUI Inc
Overview of CLS0281-L152 by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLS0281-L152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SPEAKER, 28MM, 1W, 5.8MM DEPTH, 8O, WITH LEADS | 29 |
|
$3.0375 / $6.0750 | Buy Now |