Part Details for CLS0231MP-1 by CUI Inc
Results Overview of CLS0231MP-1 by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLS0231MP-1 Information
CLS0231MP-1 by CUI Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CLS0231MP-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 23 mm, Round Frame, 0.1 W, 8 Ohm, Neodymium Magnet, Mylar Cone RoHS: Compliant | 0 |
|
$2.2600 / $4.4300 | Buy Now |