Part Details for CLS0231MA-1-L152 by Same Sky
Overview of CLS0231MA-1-L152 by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2915L-152KL | Coilcraft Inc | General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
0603HL-152X | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free | |
SER2814L-152KL | Coilcraft Inc | General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for CLS0231MA-1-L152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1553-ND
|
DigiKey | SPEAKER 8OHM 500MW TOP PORT 89DB Min Qty: 1 Lead time: 22 Weeks Container: Tray |
1823 In Stock |
|
$2.4067 / $4.1500 | Buy Now |
DISTI #
490-CLS0231MA-1-L152
|
Mouser Electronics | Speakers & Transducers Speakers RoHS: Compliant | 1414 |
|
$2.4000 / $4.1500 | Buy Now |
|
Future Electronics | SPEAKER 8OHM 500MW TOP PORT 89DB RoHS: Compliant pbFree: Yes Min Qty: 2002 Package Multiple: 91 Lead time: 22 Weeks Container: Tray | 0Tray |
|
$2.4500 | Buy Now |
DISTI #
CLS0231MA-1-L152
|
TME | Loudspeaker, miniature, 500mW, 8Ω, Ø23x5mm, 20kHz, Ø: 23mm, PET Min Qty: 2002 | 0 |
|
$3.0100 | RFQ |