-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC6562
|
Newark | High -Performance Multi-Protocol Frontend/ Reel Rohs Compliant: Yes |Nxp CLRC66303HNY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4625 |
|
$5.5100 / $7.0100 | Buy Now |
DISTI #
568-13408-1-ND
|
DigiKey | IC RFID READER 13.56MHZ 32HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8125 In Stock |
|
$5.6249 / $9.7500 | Buy Now |
DISTI #
14AC6562
|
Avnet Americas | NFC Reader/Writer 1KB 17mA 2.5V to 5.5V 32-Pin HVQFN - Bulk (Alt: 14AC6562) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 56 Weeks, 1 Days Container: Bulk | 4626 Partner Stock |
|
$5.5100 | Buy Now |
DISTI #
CLRC66303HNY
|
Avnet Americas | NFC Reader/Writer 1KB 17mA 2.5V to 5.5V 32-Pin HVQFN - Tape and Reel (Alt: CLRC66303HNY) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$5.0861 / $5.5905 | Buy Now |
DISTI #
CLRC66303HNY
|
Avnet Americas | NFC Reader/Writer 1KB 17mA 2.5V to 5.5V 32-Pin HVQFN - Tape and Reel (Alt: CLRC66303HNY) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$5.0861 / $5.5905 | Buy Now |
DISTI #
771-CLRC66303HNY
|
Mouser Electronics | NFC/RFID Tags & Transponders CL READER IC'S RoHS: Compliant | 28854 |
|
$5.3600 / $9.3700 | Buy Now |
|
Future Electronics | Multi-protocol RFID front end. RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks Container: Reel | 6000Reel |
|
$5.2600 | Buy Now |
DISTI #
69063227
|
Verical | NFC/RFID Read/Write 13.56MHz 8KByte 32-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2242 | Americas - 6065 |
|
$5.5250 / $13.7500 | Buy Now |
|
Quest Components | HIGH PERFORMANCE MULTI-PROTOCOL NFC FRONTEND, IC RF ID READER, 13.56MHZ, HVQFN32 | 2 |
|
$8.1150 / $12.1725 | Buy Now |
|
NXP Semiconductors | High -performance multi-protocol frontend, Reel 13" Q1/T1 in Drypack RoHS: Compliant pbFree: Yes Lead time: 13 Weeks, 0 Days Container: Reel | 5173 |
|
$4.2900 / $4.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLRC66303HNY
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CLRC66303HNY
NXP Semiconductors
Telecom Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Time@Peak Reflow Temperature-Max (s) | 30 |