-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CLRC66302HN - High-performance multi-protocol NFC frontend QFN 32-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X5900
|
Newark | Nfc Frontend, Read/Wrte, 13.56Mhz, Hvqfn, Frequency Min:-, Frequency Max:13.56Mhz, Rfid Ic Type:Read, Write, Programmable Memory:8Kb, Output Power:-, Rf Ic Case Style:Hvqfn, No. Of Pins:32Pins, Supply Voltage Min:3V, Product Range:- Rohs Compliant: Yes |Nxp CLRC66302HN,151 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1238 |
|
$7.4500 / $8.0500 | Buy Now |
DISTI #
27AC1860
|
Newark | High-Performance Multi-Protocol Nfc Frontend Rohs Compliant: Yes |Nxp CLRC66302HN,151 RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4500 | Buy Now |
DISTI #
568-11528-ND
|
DigiKey | IC RFID READER 13.56MHZ 32HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
10043 In Stock |
|
$6.3160 / $10.7100 | Buy Now |
DISTI #
CLRC66302HN,151
|
Avnet Americas | Contactless Reader 32-Pin HVQFN EP - Trays (Alt: CLRC66302HN,151) RoHS: Compliant Min Qty: 490 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 370 |
|
$6.1139 / $6.7202 | Buy Now |
DISTI #
771-CLRC66302HN151
|
Mouser Electronics | NFC/RFID Tags & Transponders CLRC66302HN RoHS: Compliant | 9056 |
|
$6.2500 / $8.3400 | Buy Now |
DISTI #
E02:0323_06138242
|
Arrow Electronics | NFC/RFID Read/Write 13.56MHz 8KByte 32-Pin HVQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2427 | Europe - 370 |
|
$6.2692 / $8.1311 | Buy Now |
|
Future Electronics | CLRC663 Series 5.5 V 17 mA 13.56 MHz Surface Mount RFID Reader - HVQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$6.1700 / $6.4500 | Buy Now |
DISTI #
82783543
|
Verical | NFC/RFID Read/Write 13.56MHz 8KByte 32-Pin HVQFN EP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2241 | Americas - 485 |
|
$7.1125 / $8.1000 | Buy Now |
DISTI #
84989901
|
Verical | NFC/RFID Read/Write 13.56MHz 8KByte 32-Pin HVQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2427 | Americas - 370 |
|
$6.2828 / $8.1488 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLRC66302HN,151
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CLRC66302HN,151
NXP Semiconductors
CLRC66302HN - High-performance multi-protocol NFC frontend QFN 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 32 | |
Manufacturer Package Code | SOT617-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |