Part Details for CLRC66103HNY by NXP Semiconductors
Results Overview of CLRC66103HNY by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLRC66103HNY Information
CLRC66103HNY by NXP Semiconductors is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for CLRC66103HNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2686
|
Newark | Ntag, Ntag5, Icode, Desfire, Mifare Frontend/ Reel Rohs Compliant: Yes |Nxp CLRC66103HNY RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7100 | Buy Now |
DISTI #
568-CLRC66103HNYTR-ND
|
DigiKey | CL READER IC'S Min Qty: 6000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1519 | Buy Now |
DISTI #
CLRC66103HNY
|
Avnet Americas | High Performance NFC Frontend IC, I2C, SPI, UART, 32 Pins, HVQFN, ISO/IEC 14443 Type A, ISO/IEC 1569... more Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.5516 / $3.6762 | Buy Now |
DISTI #
771-CLRC66103HNY
|
Mouser Electronics | NFC/RFID Tags & Transponders NTAG, NTAG5, ICODE, DESFire, MIFARE frontend RoHS: Compliant | 0 |
|
$3.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$3.6700 | Buy Now |
|
NXP Semiconductors | NTAG, NTAG5, ICODE, DESFire, MIFARE frontend, Reel 13" Q1/T1 in Drypack RoHS: Compliant pbFree: Yes Lead time: 13 Weeks, 0 Days Container: Reel | 5985 |
|
$3.4300 / $4.0500 | Buy Now |
DISTI #
CLRC66103HNY
|
Avnet Silica | High Performance NFC Frontend IC I2C SPI UART 32 Pins HVQFN ISOIEC 14443 Type A ISOIEC 15693 ISOIEC ... more RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CLRC66103HNY
|
EBV Elektronik | High Performance NFC Frontend IC I2C SPI UART 32 Pins HVQFN ISOIEC 14443 Type A ISOIEC 15693 ISOIEC ... more RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |