Part Details for CLR6A-TKW-CD0F0A0E0BB7C3CE73 by Cree, Inc.
Overview of CLR6A-TKW-CD0F0A0E0BB7C3CE73 by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CLR6A-TKW-CD0F0A0E0BB7C3CE73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1316
|
Newark | R: Any 1 Iv Bin From D0 To F1,hue:Rb, G: Any 1 Iv Bin Fromf0 To G0,hue:Any 1 Hue From G7-G9, b:Any 1 Iv Bin From A0 To B0,hue:Any 1 Hue From B3-B5, w:Any 1 Iv Bin From E0 To G0, Hue:E7, tape&reel/2000 Pcs/Reel |Cree Led CLR6A-TKW-CD0F0A0E0BB7C3CE73 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3300 / $0.4290 | Buy Now |
DISTI #
CLR6A-TKW-CD0F0A0E
|
Avnet Americas | Chip Red/Green/Blue/Warm White 624nm/535nm/475nm 3000K 65mA 8-Pin PLCC T/R - Tape and Reel (Alt: CLR6A-TKW-CD0F0A0E) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CLR6A-TKW-CD0F0A0E0BB7C3CE73
|
Avnet Silica | (Alt: CLR6A-TKW-CD0F0A0E0BB7C3CE73) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CLR6A-TKW-CD0F0A0E0BB7C3CE73
CLR6A-TKW-CD0F0A0E0BB7C3CE73 CAD Models
CLR6A-TKW-CD0F0A0E0BB7C3CE73 Part Data Attributes
|
CLR6A-TKW-CD0F0A0E0BB7C3CE73
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CLR6A-TKW-CD0F0A0E0BB7C3CE73
Cree, Inc.
MULTIPLE COLOR LED,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 3 Weeks | |
Optoelectronic Device Type | MULTIPLE COLOR LED |