CLR4180
Description: Photo Darlington, 780nm, 0.2A I(C)

Overview of CLR4180 by Clairex Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CLR4180 by Clairex Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLR4180 by Clairex Technologies Inc

CLR4180
Clairex Technologies Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CLAIREX TECHNOLOGIES INC
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.A
Dark Current-Max
200 nA
Infrared Range
YES
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
On-State Current-Max
0.2 A
Operating Temperature-Max
150 °C
Optoelectronic Device Type
PHOTO DARLINGTON
Peak Wavelength
780 nm
Power Dissipation-Max
0.075 W
Response Time-Max
0.0001 s
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. CLR4180
    Clairex Technologies Inc
    Photo Darlington, 780nm, 0.2A I(C)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLR4180 by Clairex Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLR4180 by Clairex Technologies Inc

Select Manufacturer
Which Manufacturer of CLR4180 would you like to use for your alert(s)?
  • Please alert me when CLR4180 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLR4180 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLR4180 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLR4180 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLR4180.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLR4180 by Clairex Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: