Part Details for CLPFL-0025-BNC by Crystek Corporation
Overview of CLPFL-0025-BNC by Crystek Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-002.5 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-002.5 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 2.5ft | |
CO-174BNCX200-025 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-025 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 25ft | |
CO-058BNCX200-025 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-025 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 25ft |
Price & Stock for CLPFL-0025-BNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
744-1735-ND
|
DigiKey | RF FILTER LOW PASS 25MHZ BNC Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
6 In Stock |
|
$32.9760 / $37.3700 | Buy Now |
DISTI #
549-CLPFL-0025-BNC
|
Mouser Electronics | Signal Conditioning DC - 25MHz 50 ohm BNC -40C +85C RoHS: Compliant | 8 |
|
$32.9700 / $32.9800 | Buy Now |
DISTI #
CLPFL-0025-BNC
|
Richardson RFPD | LOW PASS FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |