There are no models available for this part yet.
Overview of CLPFL-0004-BNC by Crystek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-004 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft | |
CO-174BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-004 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 4ft | |
CO-059BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-004 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft |
Price & Stock for CLPFL-0004-BNC by Crystek Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
744-1731-ND
|
DigiKey | RF FILTER LOW PASS 4MHZ BNC Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
42 In Stock |
|
$32.9760 / $37.3700 | Buy Now | |
DISTI #
549-CLPFL-0004-BNC
|
Mouser Electronics | Signal Conditioning DC - 4MHz 50 ohm BNC -40C +85C RoHS: Compliant | 27 |
|
$32.9700 / $32.9800 | Buy Now | |
DISTI #
CLPFL-0004-BNC
|
Richardson RFPD | BAND PASS FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |