-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P6503
|
Newark | Led Mounting Clip, No. Of Leds:1Leds, Holder Type:Clip, Product Range:-, Accessory Type:Led Mounting Clip, External Diameter:7.62Mm, External Length:9.65Mm, For Use With:5Mm Leds, Holder Colour:Black, Holder Material:Polycarbonate Rohs Compliant: Yes |Vcc (Visual Communications Company) CLP_126_BLK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 607 |
|
$0.1980 / $0.7180 | Buy Now |
DISTI #
CLP_126_BLK-ND
|
DigiKey | LENS CLIP MOUNT 5MM BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
67493 In Stock |
|
$0.1750 / $0.6400 | Buy Now |
DISTI #
593-CLP126
|
Mouser Electronics | LED Mounting Hardware T1 3/4 EXT MNT CLIP CLP126BLK RoHS: Compliant | 4959 |
|
$0.1730 / $0.5800 | Buy Now |
DISTI #
V99:2348_07147885
|
Arrow Electronics | PLC Clip 5mm Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1736 | Americas - 567 |
|
$0.0027 / $0.0140 | Buy Now |
DISTI #
73885341
|
RS | PLC Clip 5mm Black | VCC (Visual Communications Company) CLP_126_BLK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1890 / $0.2520 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$0.1689 | Buy Now |
|
Onlinecomponents.com | PLC Clip 5mm Black RoHS: Compliant |
1267 In Stock |
|
$0.1396 / $0.2563 | Buy Now |
DISTI #
51706044
|
Verical | PLC Clip 5mm Black RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1510 | Americas - 1200 |
|
$0.2306 / $0.3332 | Buy Now |
DISTI #
25859727
|
Verical | PLC Clip 5mm Black RoHS: Compliant Min Qty: 421 Package Multiple: 1 Date Code: 1736 | Americas - 567 |
|
$0.0027 | Buy Now |
|
Master Electronics | PLC Clip 5mm Black RoHS: Compliant |
1267 In Stock |
|
$0.1396 / $0.2563 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy