CLP6B-WKW-CB0E0153
Cree, Inc.
Description: Single Color LED, Cool White, T1-1/2, 4mm, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, SMD, LCC-6

Overview of CLP6B-WKW-CB0E0153 by Cree, Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

Price & Stock for CLP6B-WKW-CB0E0153 by Cree, Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # CLP6B-WKW-CB0E0153-ND
DigiKey LED COOL WHITE DIFF 6PLCC SMD Min Qty: 900 Lead time: 5 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 900 $0.5282
$0.5282 Buy Now

CAD Models for CLP6B-WKW-CB0E0153 by Cree, Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLP6B-WKW-CB0E0153 by Cree, Inc.

CLP6B-WKW-CB0E0153
Cree, Inc.
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
CREE INC
Package Description
6 X 5 MM, ROHS COMPLIANT, PLASTIC, SMD, LCC-6
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Additional Feature
HIGH RELIABILITY
Color
COOL WHITE
Configuration
SEPARATE, 3 ELEMENTS
Forward Current-Max
0.05 A
Luminous Intensity-Nom
12550.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
2.5 mm
Packing Method
TR, 7 INCH
Shape
ROUND
Size
4 mm
Surface Mount
YES
T-code
T1-1/2
Viewing Angle
120 deg
Want to compare parts?
  1. CLP6B-WKW-CB0E0153
    Cree, Inc.
    Single Color LED, Cool White, T1-1/2, 4mm, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, SMD, LCC-6
    VS

Related Parts for CLP6B-WKW-CB0E0153

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLP6B-WKW-CB0E0153 by Cree, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLP6B-WKW-CB0E0153 by Cree, Inc.

  • Please alert me when CLP6B-WKW-CB0E0153 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CLP6B-WKW-CB0E0153 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLP6B-WKW-CB0E0153 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CLP6B-WKW-CB0E0153 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLP6B-WKW-CB0E0153.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLP6B-WKW-CB0E0153 by Cree, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: