Part Details for CLP4MA2AM24 by Carlo Gavazzi Holding AG
Overview of CLP4MA2AM24 by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CLP4MA2AM24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y9535
|
Newark | Conductive Level Controller, 2 Spst, 24V, Supply Voltage:24V, Response Time:1S, Power Consumption:5Va, Product Range:Cl Series Rohs Compliant: Yes |Carlo Gavazzi CLP4MA2AM24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$348.8800 / $392.0000 | Buy Now |
DISTI #
1864-1622-ND
|
DigiKey | COND LEVEL 4+1 MULTI FUNC PLG Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$348.8816 / $392.0000 | Buy Now |
DISTI #
225-CLP4MA2AM24
|
Mouser Electronics | Liquid Level Sensors COND.LEVEL 4+1 MULTI FUNC PLUG RoHS: Compliant | 2 |
|
$342.6000 / $372.4000 | Buy Now |
DISTI #
70014630
|
RS | PCB Mounting Conductive Level Sensor, -20degC to +50degC | Carlo Gavazzi Inc. CLP4MA2AM24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3 |
|
$271.3200 | Buy Now |
|
Onlinecomponents.com | COND.LEVEL 4+1 MULTI FUNC PLUG RoHS: Compliant |
3 In Stock |
|
$313.6000 / $347.4800 | Buy Now |
DISTI #
CLP4MA2AM24
|
TME | Level monitoring relay, conductive fluid level, 24VAC, 24VDC Min Qty: 1 | 10 |
|
$88.0500 / $101.6000 | Buy Now |
|
Master Electronics | COND.LEVEL 4+1 MULTI FUNC PLUG RoHS: Compliant |
3 In Stock |
|
$313.6000 / $347.4800 | Buy Now |