Part Details for CLP42B-750 by Sumida Corporation
Overview of CLP42B-750 by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLP42B-750
CLP42B-750 CAD Models
CLP42B-750 Part Data Attributes:
|
CLP42B-750
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CLP42B-750
Sumida Corporation
Datacom Transformer, LAN Application(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | COMMON MODE CHOKES AVAILABLE | |
Application | LAN | |
ET Product-Min | 1 V-us | |
Height | 2.3 mm | |
Length | 6.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Primary Inductance | 75 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 4.6 mm |