Part Details for CLP200M by STMicroelectronics
Results Overview of CLP200M by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLP200M Information
CLP200M by STMicroelectronics is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for CLP200M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for CLP200M
CLP200M CAD Models
CLP200M Part Data Attributes
|
CLP200M
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
CLP200M
STMicroelectronics
TELECOM, SURGE PROTECTION CIRCUIT, PDSO10, POWER, SO-10
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | POWER, SO-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 9.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
CLP200M Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN4392, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and reliability.
-
The CLP200M datasheet provides a list of recommended external components, including capacitors, resistors, and inductors. Additionally, STMicroelectronics offers a component selection guide in the application note AN4392, which helps engineers choose the right components based on their specific application requirements.
-
The CLP200M is rated for operation from -40°C to 150°C, but the maximum operating temperature range may vary depending on the specific application and use case. Engineers should consult the datasheet and application notes for more information on thermal management and derating.
-
The CLP200M has a built-in overcurrent protection feature that can be enabled through the OCP pin. Engineers can implement overcurrent protection by connecting a resistor and capacitor to the OCP pin, as described in the datasheet and application note AN4392.
-
The typical startup time for the CLP200M is around 10ms, but this can vary depending on the specific application and use case. Engineers should consult the datasheet and application notes for more information on startup time and sequencing.