Part Details for CLP0212FPEX5Z03C by ABB
Overview of CLP0212FPEX5Z03C by ABB
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLP0212FPEX5Z03C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Switching Power Supply 200W 12V 16.7A, Open Frame, ADJ Vout, Input: 90~264 VAC | 0 |
|
$266.9800 | Buy Now |