Part Details for CLP-150-02-F-DH-A-TR by Samtec Inc
Overview of CLP-150-02-F-DH-A-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for CLP-150-02-F-DH-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLP-150-02-F-DH-A-TR-ND
|
DigiKey | CONN RCPT 100P 0.05 GOLD SMD R/A Min Qty: 475 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.6449 | Buy Now |
DISTI #
CLP-150-02-F-DH-A-
|
Avnet Americas | Conn Socket Strip SKT 100 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: CLP-150-02-F-DH-A-) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 3 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-CLP15002FDHATR
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant | 0 |
|
$6.0600 / $7.4400 | Order Now |
|
Onlinecomponents.com | .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$4.6100 / $11.9300 | Buy Now |
DISTI #
000000000001283753
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1 | 0 |
|
$7.4400 / $12.6300 | Buy Now |
|
Master Electronics | .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$4.6100 / $11.9300 | Buy Now |
DISTI #
5cd8d751cd7c1c4c3823d810
|
Samtec | Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$4.5100 / $12.6300 | Buy Now |
Part Details for CLP-150-02-F-DH-A-TR
CLP-150-02-F-DH-A-TR CAD Models
CLP-150-02-F-DH-A-TR Part Data Attributes
|
CLP-150-02-F-DH-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-150-02-F-DH-A-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 5 Days | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |