There are no models available for this part yet.
Overview of CLP-140-02-L-D-A-K-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for CLP-140-02-L-D-A-K-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CLP-140-02-L-D-A-K
|
Avnet Americas | Connector Socket Strip 80 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-140-02-L-D-A-K) Min Qty: 825 Package Multiple: 825 Container: Reel | 0 |
|
$3.3222 / $5.6600 | Buy Now | |
DISTI #
200-CLP14002LDAKFR
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050" Pitch | 0 |
|
$5.6600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7800 / $5.3800 | Buy Now | ||
DISTI #
000000000006202800
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 825 | 0 |
|
$2.9900 / $6.7200 | Buy Now | |
DISTI #
CLP-140-02-L-D-A-K-FR
|
Avnet Abacus | Connector Socket Strip 80 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-140-02-L-D-A-K-FR) RoHS: Compliant Min Qty: 825 Package Multiple: 825 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$3.7800 / $5.3800 | Buy Now | ||
DISTI #
5ff272249eb9618c5e6cd82e
|
Samtec | Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 825 Lead time: 3 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$3.7820 / $5.6640 | Buy Now |
CAD Models for CLP-140-02-L-D-A-K-FR by Samtec Inc
Part Data Attributes for CLP-140-02-L-D-A-K-FR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
JESD-609 Code
|
e3
|