-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-CLP-140-02-H-D-A-P-TR-ND
|
DigiKey | LOW PROFILE DUAL-WIPE SOCKET, 0. Min Qty: 875 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.3261 | Buy Now |
DISTI #
CLP-140-02-H-D-A-P
|
Avnet Americas | Conn Socket Strip SKT 80 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: CLP-140-02-H-D-A-P) RoHS: Compliant Min Qty: 825 Package Multiple: 825 Lead time: 2 Weeks, 1 Days Container: Reel | 825 |
|
$6.0333 / $7.9869 | Buy Now |
DISTI #
200-CLP1402HDAPTR
|
Mouser Electronics | Headers & Wire Housings .050 Tiger Claw Dual Socket Strip RoHS: Compliant | 0 |
|
$8.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9100 / $17.2300 | Buy Now |
DISTI #
000000000005850696
|
Sager | Headers & Wire Housings .050 Tiger Claw Dual Socket Strip Min Qty: 1 | 0 |
|
$12.1500 / $20.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.9100 / $17.2300 | Buy Now |
DISTI #
5cd8d729cd7c1c4c3823a795
|
Samtec | Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$6.9100 / $17.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLP-140-02-H-D-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-140-02-H-D-A-P-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.12 inch | |
Body Depth | 0.09 inch | |
Body Length | 2.017 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.4 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |