Part Details for CLP-140-02-F-D-A-P by Samtec Inc
Overview of CLP-140-02-F-D-A-P by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLP-140-02-F-D-A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P9214
|
Newark | Low Profile Dual-Wipe Socket, 0.050" Pitch/Tube |Samtec CLP-140-02-F-D-A-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9300 / $11.9500 | Buy Now |
DISTI #
CLP-140-02-F-D-A-P-ND
|
DigiKey | CONN RCPT 80POS 0.05 GOLD SMD Min Qty: 11 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.2864 | Buy Now |
DISTI #
CLP-140-02-F-D-A-P
|
Avnet Americas | Conn Socket Strip SKT 80 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: CLP-140-02-F-D-A-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.9800 / $8.7400 | Buy Now |
DISTI #
CLP-140-02-F-D-A-P
|
Avnet Americas | Conn Socket Strip SKT 80 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: CLP-140-02-F-D-A-P) RoHS: Compliant Min Qty: 825 Package Multiple: 825 Container: Reel | 0 |
|
$6.0400 / $8.8200 | Buy Now |
DISTI #
CLP-140-02-F-D-A-P
|
Avnet Americas | Conn Socket Strip RCP 80 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: CLP-140-02-F-D-A-P) Min Qty: 825 Package Multiple: 825 Container: Reel | 0 |
|
$2.6400 / $5.8700 | Buy Now |
DISTI #
200-CLP14002FDAP
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant | 0 |
|
$3.3900 / $8.7400 | Order Now |
|
Onlinecomponents.com | .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$3.3900 / $8.7400 | Buy Now |
DISTI #
000000000001283669
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1 | 0 |
|
$5.8700 / $10.2800 | Buy Now |
|
Master Electronics | .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$3.3900 / $8.7400 | Buy Now |
DISTI #
5cd8d6edcd7c1c4c3823612a
|
Samtec | Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 0 |
|
$3.3900 / $8.7400 | Buy Now |
Part Details for CLP-140-02-F-D-A-P
CLP-140-02-F-D-A-P CAD Models
CLP-140-02-F-D-A-P Part Data Attributes:
|
CLP-140-02-F-D-A-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-140-02-F-D-A-P
Samtec Inc
Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 0.12 inch | |
Body Depth | 0.09 inch | |
Body Length | 2.017 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.2258 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3.4 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |