CLP-130-02-L-D-A-K
Samtec Inc
Description: Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,

Overview of CLP-130-02-L-D-A-K by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for CLP-130-02-L-D-A-K by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 87P8857
Newark Low Profile Dual-Wipe Socket, 0.050" Pitch/Tube Rohs Compliant: Yes |Samtec CLP-130-02-L-D-A-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $10.4700
  • 25 $9.4400
  • 50 $8.4100
  • 100 $6.8400
  • 500 $5.2000
$5.2000 / $10.4700 Buy Now
DISTI # CLP-130-02-L-D-A-K-ND
DigiKey CONN RCPT 60POS 0.05 GOLD SMD Min Qty: 15 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 15 $7.3153
$7.3153 Buy Now
DISTI # CLP-130-02-L-D-A-K
Avnet Americas Conn Socket Strip SKT 60 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: CLP-130-02-L-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $7.6500
  • 10 $7.3200
  • 25 $6.8400
  • 50 $6.0600
  • 100 $5.2300
$5.2300 / $7.6500 Buy Now
DISTI # CLP-130-02-L-D-A-K
Avnet Americas Connector Socket Strip 60 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-130-02-L-D-A-K) Min Qty: 1475 Package Multiple: 1475 Container: Reel 0
  • 1 $3.9100
  • 4,425 $2.6900
  • 10,325 $2.4900
  • 23,600 $2.3000
$2.3000 / $3.9100 Buy Now
DISTI # CLP-130-02-L-D-A-K
Avnet Americas Conn Socket Strip SKT 60 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: CLP-130-02-L-D-A-K) RoHS: Compliant Min Qty: 1475 Package Multiple: 1475 Container: Reel 0
  • 1 $7.7300
  • 10 $7.4000
  • 25 $6.9100
  • 50 $6.1300
  • 100 $5.2900
$5.2900 / $7.7300 Buy Now
DISTI # 200-CLP13002LDAK
Mouser Electronics Headers & Wire Housings Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant 0
  • 1 $7.6500
  • 10 $7.3200
  • 30 $6.8400
  • 60 $6.0600
  • 105 $5.2300
  • 510 $4.4100
  • 1,005 $3.7200
  • 2,010 $2.9600
$2.9600 / $7.6500 Order Now
Onlinecomponents.com .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant 0
  • 15 $7.3100
  • 60 $6.5200
  • 105 $5.8000
  • 255 $5.5400
  • 510 $4.6000
  • 1,005 $3.8600
  • 2,505 $3.1600
  • 5,010 $3.0300
$3.0300 / $7.3100 Buy Now
DISTI # 000000000001283544
Sager Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1 0
  • 1 $7.6500
  • 10 $7.3200
  • 25 $6.8400
  • 50 $6.0600
  • 100 $5.2300
  • 500 $4.4100
$4.4100 / $7.6500 Buy Now
DISTI # CLP-130-02-L-D-A-K
Avnet Abacus Conn Socket Strip SKT 60 POS 1.27mm Solder ST SMD Tube (Alt: CLP-130-02-L-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant 0
  • 15 $7.3100
  • 60 $6.5200
  • 105 $5.8000
  • 255 $5.5400
  • 510 $4.6000
  • 1,005 $3.8600
  • 2,505 $3.1600
  • 5,010 $3.0300
$3.0300 / $7.3100 Buy Now
DISTI # 5cd8d73bcd7c1c4c3823be47
Samtec Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Tube 0
  • 1 $7.6450
  • 10 $7.3150
  • 25 $6.8370
  • 50 $6.0590
  • 100 $5.2260
  • 500 $4.4140
  • 1,000 $3.7150
  • 2,000 $2.9580
$2.9580 / $7.6450 Buy Now

CAD Models for CLP-130-02-L-D-A-K by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CLP-130-02-L-D-A-K by Samtec Inc

CLP-130-02-L-D-A-K
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Additional Feature
LOW PROFILE
Body Breadth
0.12 inch
Body Depth
0.09 inch
Body Length
1.517 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
10u inch
Rated Current (Signal)
4.2 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
60
UL Flammability Code
94V-0
Want to compare parts?
  1. CLP-130-02-L-D-A-K
    Samtec Inc
    Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
    VS

Alternate Parts for CLP-130-02-L-D-A-K

This table gives cross-reference parts and alternative options found for CLP-130-02-L-D-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLP-130-02-L-D-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CLP-130-02-G-D-A-P-TR Board Connector Samtec Inc CLP-130-02-L-D-A-K vs CLP-130-02-G-D-A-P-TR
CLP-130-02-G-D-A Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator Samtec Inc CLP-130-02-L-D-A-K vs CLP-130-02-G-D-A
CLP-130-02-F-D-A-K-TR Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Samtec Inc CLP-130-02-L-D-A-K vs CLP-130-02-F-D-A-K-TR
CLP-130-02-SM-D-A-K-TR Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Samtec Inc CLP-130-02-L-D-A-K vs CLP-130-02-SM-D-A-K-TR
CLP-130-02-L-D-A-K-TR Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc CLP-130-02-L-D-A-K vs CLP-130-02-L-D-A-K-TR
CLP-130-02-S-D-A-K-TR Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Samtec Inc CLP-130-02-L-D-A-K vs CLP-130-02-S-D-A-K-TR
CLP-130-02-LM-D-A Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Samtec Inc CLP-130-02-L-D-A-K vs CLP-130-02-LM-D-A
CLP-130-02-S-D-A-P Board Connector Samtec Inc CLP-130-02-L-D-A-K vs CLP-130-02-S-D-A-P
CLP-130-02-L-D-A-P-TR Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc CLP-130-02-L-D-A-K vs CLP-130-02-L-D-A-P-TR
CLP-130-02-LM-D-A-K-TR Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Samtec Inc CLP-130-02-L-D-A-K vs CLP-130-02-LM-D-A-K-TR

Related Parts for CLP-130-02-L-D-A-K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLP-130-02-L-D-A-K by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLP-130-02-L-D-A-K by Samtec Inc

  • Please alert me when CLP-130-02-L-D-A-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLP-130-02-L-D-A-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLP-130-02-L-D-A-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLP-130-02-L-D-A-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLP-130-02-L-D-A-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLP-130-02-L-D-A-K by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: