Part Details for CLP-125-02-L-DH-A-TR by Samtec Inc
Overview of CLP-125-02-L-DH-A-TR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLP-125-02-L-DH-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P8630
|
Newark | Clp-125-02-L-Dh-A-Tr/ Tape & Reel |Samtec CLP-125-02-L-DH-A-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.9400 / $6.4400 | Buy Now |
DISTI #
612-CLP-125-02-L-DH-A-TRCT-ND
|
DigiKey | CONN RCPT 50P 0.05 GOLD SMD R/A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$3.9500 / $9.4200 | Buy Now |
DISTI #
CLP-125-02-L-DH-A
|
Avnet Americas | Conn Socket Strip SKT 50 POS 1.27mm Solder RA SMD T/R - Bulk (Alt: CLP-125-02-L-DH-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CLP-125-02-L-DH-A-
|
Avnet Americas | Conn Socket Strip SKT 50 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: CLP-125-02-L-DH-A-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$6.3100 / $9.4200 | Buy Now |
DISTI #
200-CLP12502LDHATR
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant | 0 |
|
$3.2200 / $4.3000 | Order Now |
|
Onlinecomponents.com | .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$3.3100 / $8.0400 | Buy Now |
DISTI #
000000000002199959
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1 | 0 |
|
$5.2700 / $9.4200 | Buy Now |
DISTI #
CLP-125-02-L-DH-A-TR
|
Avnet Abacus | Conn Socket Strip SKT 50 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: CLP-125-02-L-DH-A-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$3.3100 / $8.0400 | Buy Now |
DISTI #
5cd8d6ebcd7c1c4c38235e35
|
Samtec | Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$3.2200 / $9.4200 | Buy Now |
Part Details for CLP-125-02-L-DH-A-TR
CLP-125-02-L-DH-A-TR CAD Models
CLP-125-02-L-DH-A-TR Part Data Attributes
|
CLP-125-02-L-DH-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-125-02-L-DH-A-TR
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P., LOW PROFILE, TIGER CLAW | |
Body Breadth | 0.135 inch | |
Body Depth | 0.12 inch | |
Body Length | 1.267 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9878 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |
Alternate Parts for CLP-125-02-L-DH-A-TR
This table gives cross-reference parts and alternative options found for CLP-125-02-L-DH-A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLP-125-02-L-DH-A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-125-02-STL-D-RA-002 | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | Samtec Inc | CLP-125-02-L-DH-A-TR vs SSW-125-02-STL-D-RA-002 |
MMS-125-01-L-DP | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CLP-125-02-L-DH-A-TR vs MMS-125-01-L-DP |
MMS-125-01-T-DP | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CLP-125-02-L-DH-A-TR vs MMS-125-01-T-DP |
76344-325 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | CLP-125-02-L-DH-A-TR vs 76344-325 |
95231-125 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator | Amphenol FCi | CLP-125-02-L-DH-A-TR vs 95231-125 |
95231-225 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator | Amphenol FCi | CLP-125-02-L-DH-A-TR vs 95231-225 |
SSW-125-02-F-D-RA | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | CLP-125-02-L-DH-A-TR vs SSW-125-02-F-D-RA |
EMF-125-01-SM-D | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | CLP-125-02-L-DH-A-TR vs EMF-125-01-SM-D |
SSQ-125-03-G-D-RA-LL | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CLP-125-02-L-DH-A-TR vs SSQ-125-03-G-D-RA-LL |
SSQ-125-02-G-D-RA-LL | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CLP-125-02-L-DH-A-TR vs SSQ-125-02-G-D-RA-LL |