Part Details for CLP-125-02-F-D-A-P-FR by Samtec Inc
Overview of CLP-125-02-F-D-A-P-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for CLP-125-02-F-D-A-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLP-125-02-F-D-A-P
|
Avnet Americas | Connector Socket Strip Receptacle 50 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-125-02-F-D-A-P) Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0 |
|
$1.8600 / $3.1300 | Buy Now |
DISTI #
200-CLP12502FDAPFR
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050" Pitch | 0 |
|
$3.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0600 / $8.3800 | Buy Now |
DISTI #
000000000006202558
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1250 | 0 |
|
$1.8600 / $3.1300 | Buy Now |
DISTI #
CLP-125-02-F-D-A-P-FR
|
Avnet Abacus | Connector Socket Strip Receptacle 50 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-125-02-F-D-A-P-FR) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.0600 / $8.3800 | Buy Now |
DISTI #
60cda33b3f7a2d0333c17e20
|
Samtec | Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1250 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$1.8600 / $3.1300 | Buy Now |
Part Details for CLP-125-02-F-D-A-P-FR
CLP-125-02-F-D-A-P-FR CAD Models
CLP-125-02-F-D-A-P-FR Part Data Attributes
|
CLP-125-02-F-D-A-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-125-02-F-D-A-P-FR
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE 0.029 | |
Body Breadth | 0.12 inch | |
Body Depth | 0.09 inch | |
Body Length | 1.267 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 280VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.23 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3.4 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |