Part Details for CLP-121-02-G-D-A-P by Samtec Inc
Overview of CLP-121-02-G-D-A-P by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for CLP-121-02-G-D-A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-CLP-121-02-G-D-A-P-ND
|
DigiKey | LOW PROFILE DUAL-WIPE SOCKET, 0. Min Qty: 21 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.1967 | Buy Now |
DISTI #
CLP-121-02-G-D-A-P
|
Avnet Americas | Connector Socket Strip 42 Position 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: CLP-121-02-G-D-A-P) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.4500 / $6.4800 | Buy Now |
DISTI #
200-CLP12102GDAP
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050" Pitch | 36 |
|
$2.5600 / $6.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6200 / $6.2100 | Buy Now |
DISTI #
000000000006158740
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1 | 0 |
|
$3.7600 / $6.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6200 / $6.2100 | Buy Now |
DISTI #
5cfa0af83ad6066c574ba1ee
|
Samtec | Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 0 |
|
$2.5610 / $6.4780 | Buy Now |
Part Details for CLP-121-02-G-D-A-P
CLP-121-02-G-D-A-P CAD Models
CLP-121-02-G-D-A-P Part Data Attributes
|
CLP-121-02-G-D-A-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-121-02-G-D-A-P
Samtec Inc
Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |