Part Details for CLP-121-02-F-D-A-P by Samtec Inc
Overview of CLP-121-02-F-D-A-P by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLP-121-02-F-D-A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLP-121-02-F-D-A-P-ND
|
DigiKey | CONN RCPT 42POS 0.05 GOLD SMD Min Qty: 21 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.5095 | Buy Now |
DISTI #
CLP-121-02-F-D-A-P
|
Avnet Americas | Conn Socket Strip RCP 42 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: CLP-121-02-F-D-A-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.6300 / $5.5600 | Buy Now |
DISTI #
CLP-121-02-F-D-A-P
|
Avnet Americas | Low Profile Dual-Wipe Socket, .050" Pitch - Tape and Reel (Alt: CLP-121-02-F-D-A-P) RoHS: Compliant Min Qty: 925 Package Multiple: 925 Container: Reel | 0 |
|
$1.6500 / $3.5800 | Buy Now |
DISTI #
CLP-121-02-F-D-A-P
|
Avnet Americas | Low Profile Dual-Wipe Socket, .050" Pitch - Tape and Reel (Alt: CLP-121-02-F-D-A-P) RoHS: Compliant Min Qty: 925 Package Multiple: 925 Container: Reel | 0 |
|
$3.7000 / $5.6500 | Buy Now |
DISTI #
200-CLP12102FDAP
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant | 0 |
|
$2.6200 / $5.5600 | Order Now |
|
Onlinecomponents.com | .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$2.2500 / $5.0500 | Buy Now |
DISTI #
000000000005451227
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1 | 0 |
|
$3.5800 / $6.5400 | Buy Now |
|
Master Electronics | .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$2.2500 / $5.0500 | Buy Now |
DISTI #
5cd8d6e4cd7c1c4c3823563f
|
Samtec | Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 0 |
|
$2.1200 / $5.5600 | Buy Now |
Part Details for CLP-121-02-F-D-A-P
CLP-121-02-F-D-A-P CAD Models
CLP-121-02-F-D-A-P Part Data Attributes:
|
CLP-121-02-F-D-A-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-121-02-F-D-A-P
Samtec Inc
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.12 inch | |
Body Depth | 0.09 inch | |
Body Length | 1.067 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 280VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.23 mm | |
Plating Thickness | 3u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 3.4 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |