Part Details for CLP-119-02-G-D-BE-A by Samtec Inc
Results Overview of CLP-119-02-G-D-BE-A by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLP-119-02-G-D-BE-A Information
CLP-119-02-G-D-BE-A by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for CLP-119-02-G-D-BE-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000004065937
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for CLP-119-02-G-D-BE-A
CLP-119-02-G-D-BE-A CAD Models
CLP-119-02-G-D-BE-A Part Data Attributes
|
CLP-119-02-G-D-BE-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-119-02-G-D-BE-A
Samtec Inc
Board Connector
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.12 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.967 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 280VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.23 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.4 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CLP-119-02-G-D-BE-A
This table gives cross-reference parts and alternative options found for CLP-119-02-G-D-BE-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLP-119-02-G-D-BE-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLP-119-02-F-D-BE-A-K | Samtec Inc | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLP-119-02-G-D-BE-A vs CLP-119-02-F-D-BE-A-K |
M50-3151942P | Harwin | Check for Price | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | CLP-119-02-G-D-BE-A vs M50-3151942P |
CLP-119-02-F-D-BE-A | Samtec Inc | $4.6723 | Board Connector, | CLP-119-02-G-D-BE-A vs CLP-119-02-F-D-BE-A |
CLP-119-02-L-D-BE-A-K-TR | Samtec Inc | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLP-119-02-G-D-BE-A vs CLP-119-02-L-D-BE-A-K-TR |
CLP-119-02-F-D-BE-A-TR | Samtec Inc | Check for Price | Board Connector | CLP-119-02-G-D-BE-A vs CLP-119-02-F-D-BE-A-TR |
CLP-119-02-L-D-BE-A | Samtec Inc | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLP-119-02-G-D-BE-A vs CLP-119-02-L-D-BE-A |
CLP-119-02-F-D-BE-A-P-TR | Samtec Inc | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLP-119-02-G-D-BE-A vs CLP-119-02-F-D-BE-A-P-TR |
CLP-119-02-L-D-BE-A-P | Samtec Inc | $5.7025 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLP-119-02-G-D-BE-A vs CLP-119-02-L-D-BE-A-P |
CLP-119-02-F-D-BE-A-K-TR | Samtec Inc | $4.0473 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLP-119-02-G-D-BE-A vs CLP-119-02-F-D-BE-A-K-TR |
CLP-119-02-L-D-BE-A-P-TR | Samtec Inc | $4.7481 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLP-119-02-G-D-BE-A vs CLP-119-02-L-D-BE-A-P-TR |