Part Details for CLP-113-02-SM-D-BE-A by Samtec Inc
Overview of CLP-113-02-SM-D-BE-A by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for CLP-113-02-SM-D-BE-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$3.9100 / $8.1200 | Buy Now |
DISTI #
000000000005087009
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$3.9100 / $8.1200 | Buy Now |
DISTI #
5cd8d72ccd7c1c4c3823aae0
|
Samtec | Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$2.2930 / $7.7400 | Buy Now |
Part Details for CLP-113-02-SM-D-BE-A
CLP-113-02-SM-D-BE-A CAD Models
CLP-113-02-SM-D-BE-A Part Data Attributes
|
CLP-113-02-SM-D-BE-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-113-02-SM-D-BE-A
Samtec Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.12 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.667 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 280VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.23 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.4 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CLP-113-02-SM-D-BE-A
This table gives cross-reference parts and alternative options found for CLP-113-02-SM-D-BE-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLP-113-02-SM-D-BE-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M50-3151342P | Board Connector, 13 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Harwin | CLP-113-02-SM-D-BE-A vs M50-3151342P |
CLP-113-02-L-D-BE-A-K-TR | Board Connector | Samtec Inc | CLP-113-02-SM-D-BE-A vs CLP-113-02-L-D-BE-A-K-TR |
CLP-113-02-F-D-BE-A-K | Board Connector | Samtec Inc | CLP-113-02-SM-D-BE-A vs CLP-113-02-F-D-BE-A-K |
M50-3151342 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, LEAD FREE | Harwin | CLP-113-02-SM-D-BE-A vs M50-3151342 |
CLP-113-02-SM-D-BE-A-P-TR | Board Connector | Samtec Inc | CLP-113-02-SM-D-BE-A vs CLP-113-02-SM-D-BE-A-P-TR |
CLP-113-02-S-D-BE-A | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | CLP-113-02-SM-D-BE-A vs CLP-113-02-S-D-BE-A |
CLP-113-02-F-D-BE-A-K-TR | Board Connector, | Samtec Inc | CLP-113-02-SM-D-BE-A vs CLP-113-02-F-D-BE-A-K-TR |
CLP-113-02-L-D-BE-A-TR | Board Connector | Samtec Inc | CLP-113-02-SM-D-BE-A vs CLP-113-02-L-D-BE-A-TR |