CLP-110-02-H-D-A-P-TR
Samtec Inc
Description: Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,

Overview of CLP-110-02-H-D-A-P-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for CLP-110-02-H-D-A-P-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 612-CLP-110-02-H-D-A-P-TR-ND
DigiKey LOW PROFILE DUAL-WIPE SOCKET, 0. Min Qty: 1350 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,350 $3.2237
$3.2237 Buy Now
DISTI # CLP-110-02-H-D-A-P
Avnet Americas Connector Socket Strip 20 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-110-02-H-D-A-P) RoHS: Not Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 2 Weeks, 1 Days Container: Reel 0
RFQ
DISTI # 200-CLP11002HDAPTR
Mouser Electronics Headers & Wire Housings Low Profile Dual-Wipe Socket, .050" Pitch 0
  • 1,350 $3.1400
$3.1400 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 50 $5.6800
  • 100 $4.8400
  • 250 $4.6300
  • 500 $3.8500
  • 1,350 $3.2700
  • 2,700 $2.7100
  • 5,400 $2.6100
  • 8,100 $2.5700
$2.5700 / $5.6800 Buy Now
DISTI # 000000000006248397
Sager Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1 0
  • 1 $6.3500
  • 10 $6.0700
  • 25 $5.6700
  • 50 $5.0300
  • 100 $4.3600
  • 500 $3.7000
$3.7000 / $6.3500 Buy Now
Master Electronics   RoHS: Compliant 0
  • 50 $5.6800
  • 100 $4.8400
  • 250 $4.6300
  • 500 $3.8500
  • 1,350 $3.2700
  • 2,700 $2.7100
  • 5,400 $2.6100
  • 8,100 $2.5700
$2.5700 / $5.6800 Buy Now
DISTI # 5cd8d6dbcd7c1c4c38234af0
Samtec Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Tape & Reel 0
  • 1 $6.3500
  • 10 $6.0700
  • 25 $5.6700
  • 50 $5.0300
  • 100 $4.3600
  • 500 $3.7000
  • 1,000 $3.1400
  • 2,000 $2.5400
$2.5400 / $6.3500 Buy Now

CAD Models for CLP-110-02-H-D-A-P-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CLP-110-02-H-D-A-P-TR by Samtec Inc

CLP-110-02-H-D-A-P-TR
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Factory Lead Time
2 Weeks, 1 Day
Samacsys Manufacturer
SAMTEC
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
4.2 A
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
20
UL Flammability Code
94V-0
Want to compare parts?
  1. CLP-110-02-H-D-A-P-TR
    Samtec Inc
    Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLP-110-02-H-D-A-P-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLP-110-02-H-D-A-P-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of CLP-110-02-H-D-A-P-TR would you like to use for your alert(s)?
  • Please alert me when CLP-110-02-H-D-A-P-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLP-110-02-H-D-A-P-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLP-110-02-H-D-A-P-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLP-110-02-H-D-A-P-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLP-110-02-H-D-A-P-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLP-110-02-H-D-A-P-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: