Part Details for CLP-108-02-G-D-K-FR by Samtec Inc
Overview of CLP-108-02-G-D-K-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLP-108-02-G-D-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLP-108-02-G-D-K-F
|
Avnet Americas | Connector Socket Strip 16 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-108-02-G-D-K-F) Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0 |
|
$0.8400 / $1.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8000 / $3.7700 | Buy Now |
DISTI #
CLP-108-02-G-D-K-FR
|
Avnet Abacus | Connector Socket Strip 16 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-108-02-G-D-K-FR) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8000 / $3.7700 | Buy Now |
DISTI #
5fee77b89eb9618c5e658128
|
Samtec | Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1200 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$0.8400 / $1.8800 | Buy Now |