Datasheets
CLP-108-02-G-D-A-P-TR by: Samtec Inc

Board Connector

Part Details for CLP-108-02-G-D-A-P-TR by Samtec Inc

Overview of CLP-108-02-G-D-A-P-TR by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for CLP-108-02-G-D-A-P-TR

Part # Distributor Description Stock Price Buy
DISTI # CLP-108-02-G-D-A-P-TR-ND
DigiKey CONN RCPT 16POS 0.05 GOLD SMD Min Qty: 1050 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,050 $1.7970
$1.7970 Buy Now
DISTI # CLP-108-02-G-D-A-P
Avnet Americas Connector Socket Strip 16 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-108-02-G-D-A-P) Min Qty: 1050 Package Multiple: 1050 Container: Reel 0
  • 1 $3.4800
  • 25 $3.2600
  • 50 $2.9900
  • 100 $2.6200
  • 500 $2.3000
$2.3000 / $3.4800 Buy Now
DISTI # 200-CLP10802GDAPTR
Mouser Electronics Headers & Wire Housings Low Profile Dual-Wipe Socket, .050" Pitch 0
  • 1,050 $1.9600
  • 4,200 $1.7000
$1.7000 / $1.9600 Order Now
Onlinecomponents.com .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant 0
  • 100 $2.9100
  • 250 $2.7800
  • 500 $2.4000
  • 1,050 $2.0100
  • 3,150 $1.7500
  • 5,250 $1.4500
  • 8,400 $1.4300
  • 10,500 $1.4100
$1.4100 / $2.9100 Buy Now
DISTI # 000000000004065934
Sager Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1 0
  • 1 $3.4800
  • 25 $3.2600
  • 50 $2.9900
  • 100 $2.6200
  • 500 $2.3000
  • 1,000 $1.9600
$1.9600 / $3.4800 Buy Now
Master Electronics .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant 0
  • 100 $2.9100
  • 250 $2.7800
  • 500 $2.4000
  • 1,050 $2.0100
  • 3,150 $1.7500
  • 5,250 $1.4500
  • 8,400 $1.4300
  • 10,500 $1.4100
$1.4100 / $2.9100 Buy Now
DISTI # 5cd8d716cd7c1c4c382390f0
Samtec Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 4 Days Container: Tape & Reel 0
  • 1 $3.4800
  • 25 $3.2600
  • 50 $2.9900
  • 100 $2.6200
  • 500 $2.3000
  • 1,000 $1.9600
  • 2,500 $1.7000
  • 5,000 $1.4200
$1.4200 / $3.4800 Buy Now

Part Details for CLP-108-02-G-D-A-P-TR

CLP-108-02-G-D-A-P-TR CAD Models

CLP-108-02-G-D-A-P-TR Part Data Attributes

CLP-108-02-G-D-A-P-TR Samtec Inc
Buy Now Datasheet
Compare Parts:
CLP-108-02-G-D-A-P-TR Samtec Inc Board Connector
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Board Mounting Option PEG
Body Breadth 0.12 inch
Body Depth 0.09 inch
Body Length 0.417 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 280VAC V
Durability 100 Cycles
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e4
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.23 mm
Plating Thickness 10u inch
Polarization Key SHRD CENTER
Rated Current (Signal) 3.4 A
Reference Standard UL
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 16
UL Flammability Code 94V-0

Alternate Parts for CLP-108-02-G-D-A-P-TR

This table gives cross-reference parts and alternative options found for CLP-108-02-G-D-A-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLP-108-02-G-D-A-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CLP-108-02-L-D-A-K-TR Samtec Inc $2.4774 Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, CLP-108-02-G-D-A-P-TR vs CLP-108-02-L-D-A-K-TR
CLP-108-02-S-D-A Samtec Inc Check for Price Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, CLP-108-02-G-D-A-P-TR vs CLP-108-02-S-D-A
CLP-108-02-F-D-A-K Samtec Inc $3.0613 Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, CLP-108-02-G-D-A-P-TR vs CLP-108-02-F-D-A-K
CLP-108-02-F-D-A-TR Samtec Inc $3.1178 Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, CLP-108-02-G-D-A-P-TR vs CLP-108-02-F-D-A-TR
CLP-108-02-G-D-A Samtec Inc $3.1749 Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT CLP-108-02-G-D-A-P-TR vs CLP-108-02-G-D-A
CLP-108-02-LTL-D-A-K-TR Samtec Inc Check for Price Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, CLP-108-02-G-D-A-P-TR vs CLP-108-02-LTL-D-A-K-TR
CLP-108-02-G-D-A-K Samtec Inc $3.6615 Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, CLP-108-02-G-D-A-P-TR vs CLP-108-02-G-D-A-K
CLP-108-02-S-D-A-K Samtec Inc Check for Price Board Connector CLP-108-02-G-D-A-P-TR vs CLP-108-02-S-D-A-K
CLP-108-02-G-D-A-TR Samtec Inc $2.9265 Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, CLP-108-02-G-D-A-P-TR vs CLP-108-02-G-D-A-TR
CLP-108-02-LM-D-A Samtec Inc $3.2913 Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, CLP-108-02-G-D-A-P-TR vs CLP-108-02-LM-D-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLP-108-02-G-D-A-P-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLP-108-02-G-D-A-P-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of CLP-108-02-G-D-A-P-TR would you like to use for your alert(s)?
  • Please alert me when CLP-108-02-G-D-A-P-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLP-108-02-G-D-A-P-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLP-108-02-G-D-A-P-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLP-108-02-G-D-A-P-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLP-108-02-G-D-A-P-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLP-108-02-G-D-A-P-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: